Filter Your Search
1 - 1 of 1 results
|
NMC1210X7R105K50TRPLP3KF
NIC Components Corp
|
$0.0234 | Yes | Yes | Active | 1 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |