Filter Your Search
1 - 1 of 1 results
|
NMK1212SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 2 | NO | NO | LG-MAX;WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 2.7 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | e3 | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 7.65 mm | 19.65 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | EAR99 | 2020-06-04 | Murata Electronics |