Filter Your Search
1 - 1 of 1 results
|
NPI104C560KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 199 mΩ | 10 % | YES | 1 kHz | 1.01 A | 3935 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | NIC COMPONENTS CORP | 3935 | compliant | EAR99 | 8504.50.80.00 |