Filter Your Search
1 - 2 of 2 results
|
NPIS105AR085MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 85 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR085YTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 85 nH | 0.42 mΩ | 30 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |