Filter Your Search
1 - 10 of 15 results
|
NRBX100M160V10X16TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRBX100M160V10X16TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 125 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | NRBX | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRBX100M160V10X16F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRBX100M160V10X16TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 125 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | NRBX | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRBX100M160V10X16SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRBX100M160V10X16TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 125 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | NRBX | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRBX100M160V10X16F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRBX100M160V10X16TRF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 160 V | 125 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRBX100M160V10X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRBX100M160V10X16TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 250 mA | 20 % | 24.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |