Filter Your Search
1 - 10 of 15 results
|
NRBX220M200V10X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 200 V | 250 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRBX | 276 µA | NRBX | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRBX220M200V10X20TRNF
NIC Components Corp
|
Check for Price | Obsolete | 22 µF | 200 V | 250 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRBX220M200V10X20TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX220M200V10X20TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX220M200V10X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX220M200V10X20TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 250 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | NRBX | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRBX220M200V10X20TRF
NIC Components Corp
|
Check for Price | Obsolete | 22 µF | 200 V | 250 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRBX220M200V10X20TB12.7MMPNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX220M200V10X20TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 250 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | NRBX | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRBX220M200V10X20SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |