Filter Your Search
1 - 9 of 9 results
|
NRE-LX151M160V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.44 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-LX151M160V18X20SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX151M160V18X20TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 1.06 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRELX151M160V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 1.06 mA | 0.2 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-LX151M160V18X20F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 595 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |