Filter Your Search
1 - 2 of 2 results
|
NRLMW103M10V22X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 mF | 10 V | 1.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 948.7 µA | 0.55 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLMW103M10V22X25
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 10 V | 1.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLMW | 4mm Leads Available as Option | 948.683 µA | NRLMW | 0.55 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 22 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |