Filter Your Search
1 - 5 of 5 results
|
NRSX271M35V10X16F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 270 µF | 35 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX271M35V10X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 35 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 µA | NRSX | 0.12 | e3 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSX271M35V10X16F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 270 µF | 35 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX271M35V10X16F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 270 µF | 35 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX271M35V10X16F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 270 µF | 35 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |