Filter Your Search
1 - 2 of 2 results
|
NRSZ681M35V12.5X20TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 35 V | 1.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | Sizes Subject to Change or Availability | 238 µA | NRSZ | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSZ681M35V12.5X20TR
NIC Components Corp
|
Check for Price | No | Obsolete | 680 µF | 35 V | 1.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | Sizes Subject to Change or Availability | 238 µA | NRSZ | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |