Filter Your Search
1 - 1 of 1 results
|
NRWPC6R8M200V8X12F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 µF | 200 V | 40 mA | 20 % | 36.59 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.6 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | NIC COMPONENTS CORP | , | compliant |