Filter Your Search
1 - 1 of 1 results
|
NRWY100M100V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 60 mA | 20 % | 13.27 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |