Filter Your Search
1 - 1 of 1 results
|
NRZX151M35V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 35 V | 360.5 mA | 20 % | 69 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 157.5 µA | 0.12 | e3 | 125 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |