Parametric results for: NTE A4842-26-1-2 under Display Drivers

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
Manufacturer: NTE Electronics Inc
Select parts from the table below to compare.
Compare
Compare
NTE4056B
NTE Electronics Inc
$1.3199 Active 3 V 7 STANDARD CMOS SEGMENT 16-CHARACTER LIQUID CRYSTAL DISPLAY DRIVER YES 1 TRUE 5 V 18 V NO R-XDIP-T16 125 °C -55 °C 16 UNSPECIFIED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22 mm 5.08 mm 7.62 mm NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01
NTE74LS249
NTE Electronics Inc
$1.4880 Active LIQUID CRYSTAL DISPLAY DRIVER NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01
NTE4055B
NTE Electronics Inc
$2.7317 Active 3 V 7 STANDARD CMOS SEGMENT 16-CHARACTER LIQUID CRYSTAL DISPLAY DRIVER YES 1 TRUE 5 V 18 V NO R-XDIP-T16 125 °C -55 °C 16 UNSPECIFIED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22 mm 5.08 mm 7.62 mm NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01
NTE2021
NTE Electronics Inc
Check for Price No No Active 80 V 8 8 PARALLEL BIPOLAR SEGMENT VACUUM FLUORESCENT DISPLAY DRIVER NO 1 25 mA 15 V 6 V 70 V 5 V NO OTHER R-PDIP-T18 Not Qualified e0 85 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NTE ELECTRONICS INC DIP, DIP18,.3 compliant EAR99 8542.39.00.01 DIP 18
NTE74LS248
NTE Electronics Inc
Check for Price Yes Active LIQUID CRYSTAL DISPLAY DRIVER NOT SPECIFIED NOT SPECIFIED NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01
NTE2031
NTE Electronics Inc
Check for Price Active 7 PARALLEL SEGMENT VACUUM FLUORESCENT DISPLAY DRIVER NO 1 NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01 DIP 16
NTE1513
NTE Electronics Inc
Check for Price Active 12 V 9 PARALLEL BAR GRAPH LED DISPLAY DRIVER NO 1 16 V 5.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified 60 °C -10 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01 NTE ELECTRONICS
NTE1715
NTE Electronics Inc
Check for Price Active 8 PARALLEL VACUUM FLUORESCENT DISPLAY DRIVER NO 1 NO COMMERCIAL EXTENDED R-PDIP-T18 Not Qualified 75 °C -30 °C 18 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01 DIP 18
NTE1501
NTE Electronics Inc
Check for Price Active 9 V 7 PARALLEL BAR GRAPH LED DISPLAY DRIVER NO 1 16 V 5 V NO COMMERCIAL EXTENDED R-PDFM-T17 Not Qualified 75 °C -30 °C 17 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01
NTE75492B
NTE Electronics Inc
Check for Price Active LED DISPLAY DRIVER NTE ELECTRONICS INC , unknown EAR99 8542.39.00.01