Filter Your Search
1 - 7 of 7 results
|
NTST40120CTH
onsemi
|
$1.5611 | Yes | Obsolete | 20 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
NTST40120CT
onsemi
|
Check for Price | Active | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
NTSB40120CTT4G
onsemi
|
Check for Price | Yes | End Of Life | 20 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3 | 3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
NTSB40120CT-1G
onsemi
|
Check for Price | Yes | End Of Life | 20 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSIP-T3 | e3 | TO-262AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 3 | 418 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
NTSJ40120CTG
onsemi
|
Check for Price | Yes | Obsolete | 20 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 FULLPACK, 3-LEAD | FULLPACK-3 | 3 | 221AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
NTSB40120CTG
onsemi
|
Check for Price | Yes | End Of Life | 20 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | D2PAK 2 LEAD | R-PSSO-G2 | 3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
NTST40120CTG
onsemi
|
Check for Price | Yes | End Of Life | 20 A | 910 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi |