Filter Your Search
1 - 10 of 94 results
|
OD8025-05HB
Knight Electronics Inc
|
Check for Price | Yes | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||
|
OD8025-48HB
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||
|
OD8038-48MBVXE10A
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 510 mA | DC FAN | APPROVAL: TUV; UKCA | 90 CFM | 70000 h | 59.1 dB | 25.39 mmH2O | 24.5 W | 6525 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8025-12HBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 180 mA | DC FAN | APPROVAL: TUV; UKCA | 40 CFM | 60000 h | 33 dB | 5.84 mmH2O | 2.2 W | 3300 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 86.18 g | 80 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8032-48HBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 210 mA | DC FAN | APPROVAL: TUV; UL | 76.6 CFM | 70000 h | 50.1 dB | 18.54 mmH2O | 10.1 W | 5900 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 117.93 g | 80 mm | 32 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8038-24HBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 300 mA | DC FAN | APPROVAL: TUV; UKCA | 71 CFM | 70000 h | 49.1 dB | 14.73 mmH2O | 7.2 W | 5000 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8038-24HBVXE10A
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 900 mA | DC FAN | APPROVAL: TUV; UKCA | 105 CFM | 70000 h | 62.3 dB | 33.01 mmH2O | 21.6 W | 7400 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8038-12LBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 300 mA | DC FAN | APPROVAL: TUV; UKCA | 50 CFM | 70000 h | 41.3 dB | 7.11 mmH2O | 3.6 W | 3500 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8038-24LBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 200 mA | DC FAN | APPROVAL: TUV; UKCA | 50 CFM | 70000 h | 41.3 dB | 7.11 mmH2O | 4.8 W | 3500 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD8038-12MBVXE10A
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 1.25 A | DC FAN | APPROVAL: TUV; UKCA | 90 CFM | 70000 h | 59.1 dB | 25.39 mmH2O | 15 W | 6525 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 208.65 g | 80 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown |