Filter Your Search
1 - 1 of 1 results
|
OHM4048052CE008040-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 0.075 % | 0.7 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | OHM4 | TUBE | 5 V | 500 mV | NO | 0.1 ppm | 350 mW | 40 MHz | 10 MHz | 5V | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | e1 | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.3mm x 13.2mm x 8.0mm | PLETRONICS INC | compliant | Clock |