Filter Your Search
1 - 2 of 2 results
|
OM2990-5.2N2M
International Rectifier
|
Check for Price | No | No | Obsolete | 26 V | 6.2 V | 5.2 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.06 % | 0.12 % | 1 | 5.46 V | 4.94 V | BIPOLAR | 5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTERNATIONAL RECTIFIER CORP | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||
|
OM2990-5.2N2M
Omnirel Corp
|
Check for Price | Transferred | 26 V | 6.2 V | 5.2 V | 300 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.46 V | 4.94 V | 5 % | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | HERMETIC SEALED, LCC-20 | unknown | Fixed,Negative,Single Output,Ldo |