Filter Your Search
1 - 2 of 2 results
|
OMA541SFB
International Rectifier
|
Check for Price | Obsolete | 2 mV | 10 V/us | 50 pA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | MILITARY | 1600 | 31620 | NO | S-MDFP-F14 | Not Qualified | 113 dB | 125 °C | -55 °C | 14 | METAL | DFP | FL14,.4 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 9.652 mm | 9.652 mm | INTERNATIONAL RECTIFIER CORP | DFP | DFP, FL14,.4 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
OMA541SFB
Omnirel Corp
|
Check for Price | Transferred | 2 mV | 10 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | BIPOLAR | -40 V | 40 V | MILITARY | 1600 | S-CDFP-F14 | Not Qualified | 113 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | DUAL | OMNIREL CORP | HERMETIC SEALED, FP-14 | unknown |