Filter Your Search
1 - 10 of 49 results
|
D4MC-5040
OMRON Corporation
|
$46.8546 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 5.88 N | 1.6 mm | -10 °C | 80 °C | PANEL MOUNT | 6.6 mm | IP67 | NO | SCREW | 21.7 mm | 45 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
D4C-1203
OMRON Corporation
|
$70.9284 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4C-4503-M
OMRON Corporation
|
Check for Price | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
D4C-4503
OMRON Corporation
|
Check for Price | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
D4C-1403-M
OMRON Corporation
|
Check for Price | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4C-3403
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@30VDC | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
D4C-2203
OMRON Corporation
|
Check for Price | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@125VAC | 100 mA | 125 V | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
SHL-Q2155
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 9.81 N | 1.5 mm | -10 °C | 80 °C | PANEL MOUNT | 3.5 mm | NO | SCREW | 17.5 mm | 35.9 mm | 73.5 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||
|
SHL-Q2155-01
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 9.81 N | 1.5 mm | -10 °C | 80 °C | PANEL MOUNT | 3.5 mm | NO | SCREW | 17.5 mm | 35.9 mm | 73.5 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||
|
D4C-4203
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |