Filter Your Search
1 - 10 of 70 results
|
OP04K
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | SMT | TO-100, 10 PIN | 10 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 100 nA | 80 dB | 95 dB | 3 mV | O-MBCY-W10 | -22 V | -15 V | 2 | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | Not Qualified | 0.25 V/us | 0.5 V/us | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | 1300 | 50000 | |||||||||||||||
|
OP04GBC
Precision Monolithics Inc
|
Check for Price | Transferred | 25 °C | 25 °C | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 2 mV | -15 V | 2 | Not Qualified | 22 V | 15 V | BIPOLAR | OTHER | 50000 | VOLTAGE-FEEDBACK | 75 nA | YES | NO | DIE OR CHIP | MIL-STD-883 Class B (Modified) | |||||||||||||||||||||||||||||||
|
OP04N
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | DIE | DIE, | 14 | compliant | OPERATIONAL AMPLIFIER | 50 nA | 85 dB | 85 dB | 750 µV | R-XUUC-N14 | -22 V | -15 V | 2 | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | Not Qualified | 0.25 V/us | 0.25 V/us | 22 V | 15 V | YES | BIPOLAR | MILITARY | TIN LEAD | NO LEAD | UPPER | 1300 | 100000 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||
|
OP04K
Precision Monolithics Inc
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | PRECISION MONOLITHICS INC | , CAN10,.23 | unknown | OPERATIONAL AMPLIFIER | 100 nA | 95 dB | 3 mV | O-MBCY-W10 | -22 V | -15 V | 2 | 10 | METAL | ROUND | CYLINDRICAL | Not Qualified | 0.25 V/us | 0.5 V/us | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | 1300 | 25000 | VOLTAGE-FEEDBACK | 75 nA | YES | NO | CAN10,.23 | ||||||||||||||||
|
OP04AY
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 60 nA | 85 dB | 100 dB | 1.5 mV | R-GDIP-T14 | -22 V | -15 V | 2 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 0.25 V/us | 0.5 V/us | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | 1300 | 100000 | VOLTAGE-FEEDBACK | 50 nA | YES | NO | DIP14,.3 | 19.43 mm | 5.08 mm | 7.62 mm | |||||
|
OP04AK/883
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | SMT | TO-100, 10 PIN | 10 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 60 nA | 100 dB | 1.5 mV | O-MBCY-W10 | -22 V | -15 V | 2 | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | Not Qualified | 0.5 V/us | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | 1300 | MIL-STD-883 | |||||||||||||||||
|
OP04EK
Precision Monolithics Inc
|
Check for Price | No | Obsolete | e0 | 70 °C | PRECISION MONOLITHICS INC | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 1.5 mV | O-MBCY-W10 | -15 V | 2 | 10 | METAL | ROUND | CYLINDRICAL | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | VOLTAGE-FEEDBACK | YES | NO | CAN10,.23 | |||||||||||||||||||||||||
|
OP04AK
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | SMT | TO-100, 10 PIN | 10 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 60 nA | 85 dB | 100 dB | 1.5 mV | O-MBCY-W10 | -22 V | -15 V | 2 | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | Not Qualified | 0.25 V/us | 0.5 V/us | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | 1300 | 100000 | |||||||||||||||
|
OP04GTBC
Precision Monolithics Inc
|
Check for Price | Transferred | 25 °C | 125 °C | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 2 mV | -15 V | 2 | Not Qualified | 22 V | 15 V | BIPOLAR | OTHER | 50000 | VOLTAGE-FEEDBACK | 75 nA | YES | NO | DIE OR CHIP | MIL-STD-883 Class B (Modified) | |||||||||||||||||||||||||||||||
|
OP04Z/883
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.54 mm | -55 °C | 125 °C | ANALOG DEVICES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 100 nA | 80 dB | 95 dB | 3 mV | R-GDIP-T8 | -15 V | 2 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 0.25 V/us | 0.5 V/us | 15 V | NO | BIPOLAR | MILITARY | THROUGH-HOLE | DUAL | 1300 | 50000 | NOT SPECIFIED | NOT SPECIFIED | 5.08 mm | 7.62 mm |