Filter Your Search
1 - 2 of 2 results
|
OP295GS-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 800 µV | 0.03 V/us | 30 nA | 350 µA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 85 | 500000 | R-PDSO-G8 | Not Qualified | e0 | 110 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
OP295GS-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 800 µV | 0.03 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | -18 V | 18 V | AUTOMOTIVE | 85 | R-PDSO-G8 | e0 | 110 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |