Filter Your Search
1 - 1 of 1 results
|
OPA124UAE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 µV | 1.6 V/us | 2 pA | 3.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 pA | YES | 1 pA | YES | YES | NO | -18 V | NO | NO | 1 V/us | 18 V | OTHER | 1500 | 200000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 3 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |