Filter Your Search
1 - 2 of 2 results
|
OPA2348AIDGKR
Texas Instruments
|
$0.5869 | Yes | Yes | Active | 5 mV | 0.5 V/us | 10 pA | 130 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | AUTOMOTIVE | 1000 | 25110 | NO | S-PDSO-G8 | Not Qualified | e4 | 82 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2348AIDGK
Texas Instruments
|
$0.7242 | Yes | Yes | Active | 5 mV | 0.5 V/us | 10 pA | 130 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | AUTOMOTIVE | 1000 | 25110 | NO | S-PDSO-G8 | Not Qualified | e4 | 82 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |