Filter Your Search
1 - 2 of 2 results
|
OPA548FKTWTG3
Texas Instruments
|
$12.2450 | Yes | Yes | Lifetime Buy | 10 mV | 10 V/us | 500 nA | 20 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 31620 | NO | R-PSSO-G7 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, D2PAK-7 | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA548FKTWT
Texas Instruments
|
$13.1955 | Yes | Yes | Active | 10 mV | 10 V/us | 500 nA | 20 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 31620 | NO | R-PSSO-G7 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, D2PAK-7 | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |