Filter Your Search
1 - 10 of 64 results
|
OPB380N55Z
TT Electronics OPTEK Technology
|
$3.6297 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 14 mA | 30 V | 30 V | SINGLE | 100 nA | 3.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||
|
OPB380T55Z
TT Electronics OPTEK Technology
|
$4.6060 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 14 mA | 30 V | 30 V | SINGLE | 100 nA | 3.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380N11Z
TT Electronics OPTEK Technology
|
$5.6154 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 5 mA | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380P51Z
TT Electronics OPTEK Technology
|
$5.6980 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380P55Z
TT Electronics OPTEK Technology
|
$5.6980 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 14 mA | 30 V | 30 V | SINGLE | 100 nA | 3.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380T51Z
TT Electronics OPTEK Technology
|
$5.6980 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380L51Z
TT Electronics OPTEK Technology
|
$5.6980 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380L55Z
TT Electronics OPTEK Technology
|
$5.7679 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 14 mA | 30 V | 30 V | SINGLE | 100 nA | 3.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380T11Z
TT Electronics OPTEK Technology
|
$5.8269 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 5 mA | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB380T55
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 14 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 80 °C | -40 °C | 3.1 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs |