Filter Your Search
1 - 4 of 4 results
|
OPB830W11Z
TT Electronics OPTEK Technology
|
$6.2523 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 20 ms | 3.18 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||
|
OPB830W11
TT Electronics Resistors
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 80 °C | -40 °C | 3.17 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | ||||||||||||||
|
OPB830W11
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | e0 | 80 °C | -40 °C | 3.17 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||
|
OPB830W11Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 20 ms | 3.18 mm | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics |