Filter Your Search
1 - 1 of 1 results
|
OPF1414T
TT Electronics Resistors
|
Check for Price | Yes | Active | 840 nm | 820 nm | 865 nm | 1.84 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.1 MW | 50/125 | 25 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | TT Electronics |