Filter Your Search
1 - 2 of 2 results
|
OT350
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 350 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 50 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 123 mm | 53 mm | MERSEN S A | compliant | EAR99 | |||||
|
H219818
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 250 V | 16 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250VDC: 80000 A | INDICATOR | 120 kA | DIN; IEC60269-1; IEC60269-2; CE; EAC; OVE; VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 30 mm | 64 mm | 68 mm | MERSEN S A | compliant |