Filter Your Search
1 - 10 of 402 results
|
P2040CF-08TR
onsemi
|
$1.1673 | Yes | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | ONSEMI | SOIC | 4.40 MM, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 2040 | STANDARD | 4.4 mm | PLL BASED CLOCK DRIVER | 1 | TSSOP | TSSOP8,.25 | 1.1 mm | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 3 mm | ||||||||||||||||||||||||||
|
P2042AF-08TR
onsemi
|
$2.0372 | Yes | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | ONSEMI | SOIC | LEAD FREE, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 2042 | STANDARD | 4.4 mm | PLL BASED CLOCK DRIVER | 1 | TSSOP | TSSOP8,.25 | 1.1 mm | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 3 mm | 948J-01 | 110 MHz | |||||||||||||||||||||
|
P2041NXE7MMC
NXP Semiconductors
|
$136.1628 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 5A002.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1200 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | ||||||||||||||||||
|
P2041NSN7NNC
NXP Semiconductors
|
$139.5324 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 3A991.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1333 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | |||||||||||||||||||
|
P2041NSE7PNC
NXP Semiconductors
|
$235.6320 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 5A002.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1500 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | |||||||||||||||||||
|
P2041NSN7MMC
NXP Semiconductors
|
$279.9300 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 3A991.A.1 | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1200 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | ||||||||||||||||||||
|
P2041NSE7MMC
NXP Semiconductors
|
$298.4200 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 5A002.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1200 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | |||||||||||||||||||
|
P2040NXE7MMC
NXP Semiconductors
|
$309.8200 | Yes | Yes | Obsolete | e1 | 3 | 245 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 5A002.A.1 | NXP | MICROPROCESSOR, RISC | 2018-08-17 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
P2041NXN7MMC
NXP Semiconductors
|
$321.9500 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 3A991.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1200 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC | ||||||||||||||||||
|
P2041NXN7NNC
NXP Semiconductors
|
$360.5550 | Yes | Obsolete | YES | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | BGA, BGA780,28X28,32 | compliant | 8542.31.00.01 | 23 mm | BGA | BGA780,28X28,32 | 2.51 mm | AUTOMOTIVE | 23 mm | 3A991.A.1 | NXP | 16 | YES | 64 | FIXED POINT | YES | YES | 4 | 12 | 1333 rpm | 1.89 V | 1.71 V | 1.8 V | MICROPROCESSOR, RISC |