Filter Your Search
1 - 10 of 20 results
|
P4500SCLRP
Littelfuse Inc
|
$0.9915 | Yes | Active | THYRISTOR SURGE PROTECTOR | e3 | 1 | 260 | 40 | MATTE TIN | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
P4500SCMCLRP
Littelfuse Inc
|
$1.0340 | Yes | Active | 4 V | 530 V | THYRISTOR SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
P4500Q22CLRP
Littelfuse Inc
|
$1.1470 | Yes | Active | 5 V | 530 V | THYRISTOR SURGE PROTECTOR | SINGLE | S-PBCC-N2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | NO LEAD | BOTTOM | LITTELFUSE INC | , | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||
|
P4500SBLRP
Littelfuse Inc
|
Check for Price | Yes | Active | THYRISTOR SURGE PROTECTOR | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TISP4500H3BJ
Bourns Inc
|
Check for Price | No | No | Active | 500 V | THYRISTOR SURGE PROTECTOR | SINGLE | 350 V | 55 A | DO-214AA | R-PDSO-C2 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | BOURNS INC | SMALL OUTLINE, R-PDSO-C2 | not_compliant | EAR99 | 8541.30.00.80 | DO-214AA | 2 | ||||||||||
|
P4500SCLHLRP
Littelfuse Inc
|
Check for Price | Yes | Active | THYRISTOR SURGE PROTECTOR | SINGLE | 400 V | 35 A | DO-214AA | R-PDSO-C2 | e3 | IEC-61000-4-5; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||
|
P4500GCLRP
Littelfuse Inc
|
Check for Price | Obsolete | 5 V | 530 V | THYRISTOR SURGE PROTECTOR | SINGLE | DO-15 | O-PALF-W2 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||
|
P4500SDLHLRP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 4 V | 570 V | THYRISTOR SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 2019-09-11 | |||||||||
|
P4500SBLHLRP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 4 V | 50 mA | 570 V | THYRISTOR SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 2019-09-11 | ||||||||
|
P4500Q22DLHLRP
Littelfuse Inc
|
Check for Price | Yes | Active | 4 V | 570 V | THYRISTOR SURGE PROTECTOR | SINGLE | S-PBCC-N2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |