Filter Your Search
1 - 10 of 153 results
|
P5010MN7QNB
Teledyne e2v
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||||||||||||||||||
|
P5010ME7QNB
Teledyne e2v
|
Check for Price | Active | YES | 125 °C | -55 °C | 1295 | GRID ARRAY | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 3A991.A.2 | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | SQUARE | 3.53 mm | 1.6 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||
|
P5010VN3QNB
Teledyne e2v
|
Check for Price | Active | YES | 110 °C | -40 °C | 1295 | GRID ARRAY | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 3A991.A.2 | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | SQUARE | 3.53 mm | 1.6 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||
|
P5010VE3VNB
Teledyne e2v
|
Check for Price | Active | YES | 110 °C | -40 °C | 1295 | GRID ARRAY | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 3A991.A.2 | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | SQUARE | 3.53 mm | 2 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||
|
P5010NSE7MMB,557
NXP Semiconductors
|
Check for Price | Obsolete | YES | 1295 | GRID ARRAY | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | MICROPROCESSOR, RISC | 3A991.A.2 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | PLASTIC/EPOXY | BGA | SQUARE | 3.53 mm | 1.2 GHz | 1.05 V | 950 mV | 1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||||||||
|
P5010ME3MMB
Teledyne e2v
|
Check for Price | Active | YES | 125 °C | -55 °C | 1295 | GRID ARRAY | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 3A991.A.2 | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | SQUARE | 3.53 mm | 1.2 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||
|
P5010MN3MNB
Teledyne e2v
|
Check for Price | Active | YES | 125 °C | -55 °C | 1295 | GRID ARRAY | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 3A991.A.2 | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | SQUARE | 3.53 mm | 1.2 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | ||||||||||||
|
P5010E
Global Components & Controls
|
Check for Price | Obsolete | GLOBAL COMPONENTS & CONTROLS | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||||||||||||||
|
P5010NXE1QMB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | e1 | 1295 | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | not_compliant | 8542.31.00.01 | MICROPROCESSOR, RISC | 5A002.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | PLASTIC/EPOXY | HBGA | SQUARE | 3.53 mm | 1.6 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | NXP | 3 | 245 | 30 | |||||||||||
|
P5010NXN1QMB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | e1 | 1295 | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | not_compliant | 8542.31.00.01 | MICROPROCESSOR, RISC | 3A991.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | PLASTIC/EPOXY | HBGA | SQUARE | 3.53 mm | 1.6 GHz | 1.15 V | 1.05 V | 1.1 V | CMOS | BALL | 1 mm | BOTTOM | 37.5 mm | 3 | 245 | 30 |