Filter Your Search
1 - 10 of 509 results
|
IHLP5050FDERR47M01
Vishay Intertechnologies
|
$0.4918 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.2 mΩ | 20 % | YES | 100 kHz | 41 A | COMPOSITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.4 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP5050CEERR33M01
Vishay Intertechnologies
|
$0.6211 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.5 mΩ | 20 % | YES | 100 kHz | 36.5 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050FDERR47M8A
Vishay Intertechnologies
|
$0.6975 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.16 mΩ | 20 % | YES | 100 kHz | 54 A | 65.6 MHz | COMPOSITE | 5251 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.4 mm | 13.259 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8504.50.80.00 | |||||
|
IHLP5050CEER2R2M01
Vishay Intertechnologies
|
$0.7367 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | 20 % | YES | 100 kHz | 16 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEERR60M01
Vishay Intertechnologies
|
$0.7974 | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 2.2 mΩ | 20 % | YES | 100 kHz | 29 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEER1R8M01
Vishay Intertechnologies
|
$0.8109 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 7 mΩ | 20 % | YES | 100 kHz | 16.5 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEER8R2M01
Vishay Intertechnologies
|
$0.8552 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 28 mΩ | 20 % | YES | 100 kHz | 8.5 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEERR82M01
Vishay Intertechnologies
|
$0.8835 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 3 mΩ | 20 % | YES | 100 kHz | 25 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEERR15M01
Vishay Intertechnologies
|
$0.9062 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.2 mΩ | 20 % | YES | 100 kHz | 41 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP5050CEER2R2M06
Vishay Intertechnologies
|
$0.9524 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 7.2 mΩ | 20 % | YES | 100 kHz | 16 A | COMPOSITE | 5050 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 5050, ROHS COMPLIANT | compliant | Vishay |