Filter Your Search
1 - 10 of 776 results
|
Z87L0116ASG
Zilog Inc
|
$32.2483 | Yes | Transferred | 3.3 V | CMOS | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 55 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ZILOG INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | Cordless Telephone Support Circuit | |||||||||
|
U7004B-MFS
Temic Semiconductors
|
Check for Price | Transferred | 3.6 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G20 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SSO-20 | unknown | ||||||||||||||||||||||
|
UA31136G-P16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G16 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.2 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
PCD5041H-T
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SA58640DK,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 6 mA | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | LSSOP, | 20 | unknown | 8542.39.00.01 | SOT266-1 | |||||||
|
MC13109FTA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2/5.5 V | 12 mA | INDUSTRIAL | S-PQFP-G48 | e0 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP48,.35SQ,20 | unknown | ||||||||||||||||||
|
KA3361C
Samsung Semiconductor
|
Check for Price | Obsolete | 4 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
UPC8125GR
NEC Electronics Group
|
Check for Price | Obsolete | 3 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 1.8 mm | NEC ELECTRONICS CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
TA31101AF(ER)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 5 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | e0 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
TA8103F
Toshiba America Electronic Components
|
Check for Price | Active | 2.5 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -30 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6 mm | 13 mm | 2.2 mm | TOSHIBA CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 |