Filter Your Search
1 - 10 of 20 results
|
P6FMBJ170CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 179 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6FMBJ170-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 153 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 138 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 187 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6FMBJ170CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 234 V | 1 µA | 5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 179 V | 600 W | 145 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6FMBJ170A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 V | 234 V | 1 µA | 5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 179 V | 600 W | 145 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6FMBJ170C-T
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6FMBJ170C-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 153 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 138 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 187 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6FMBJ170V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 V | 244 V | 1 µA | 5 W | 170 V | SILICON | 153 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 138 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 187 V | 600 W | 138 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | |||||||||
|
P6FMBJ170
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 244 V | 5 W | SILICON | 153 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 138 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 187 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6FMBJ170A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 234 V | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 179 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6FMBJ170A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 179 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |