Filter Your Search
1 - 1 of 1 results
|
P6KE110CAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 158 V | 5 µA | 5 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 121 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |