Filter Your Search
1 - 6 of 6 results
|
SMBJP6KE130AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||||
|
P6KE130-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 187 V | 5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 105 V | 1 | AVALANCHE | 143 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE130APT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
P6KE130A-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 179 V | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 600 W | O-XALF-W2 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6KE130-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 187 V | 5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 105 V | 1 | AVALANCHE | 143 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE130APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 179 V | 5 µA | 5 W | 130 V | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 136.5 V | 600 W | 111 V | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 |