Filter Your Search
1 - 1 of 1 results
|
P74FCT373TP
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.416 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown |