Filter Your Search
1 - 1 of 1 results
|
P8-341321G
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 20A@115VAC | 20A@28VDC | 20 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP68 | NO | Silver (Ag) | SOLDER | 17.35 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |