Filter Your Search
1 - 4 of 4 results
|
P83C754EBDDB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 12 | 16 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | MROM | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | 8542.31.00.01 | ||||||||
|
P83C754EBD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 256 | 8051 | YES | 5 V | CMOS | MROM | 24 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP28,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P83C754EBD
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
P83C754EBDDB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 12 | 16 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | MROM | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 28 | unknown | 8542.31.00.01 |