Filter Your Search
1 - 4 of 4 results
|
P87C52UFAA-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30.8 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P87C52UFAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30.8 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P87C52UFAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 30.8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT187-2, LCC-44 | compliant | 8542.31.00.01 | LPCC | 44 | 3A991.A.2 | |||||
|
P87C52UFAA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 30.8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LPCC | 44 | 3A991.A.2 |