Filter Your Search
1 - 10 of 302 results
|
PA1005.020QNLT
Pulse Electronics Corporation
|
$0.0277 | Yes | Active | 1:20 | 550 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA102
TE Connectivity
|
$0.1726 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | ||||||||||||||||||||||||
|
PA1005.070QNLT
Pulse Electronics Corporation
|
$0.6603 | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA1005.100QNLT
Pulse Electronics Corporation
|
$0.7788 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA1005.125QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA1005.050QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA1005.040QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:40 | 1.14 Ω | 320 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA1005.100QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA1005.070QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA1005.050NL
Pulse Electronics Corporation
|
$1.1577 | Yes | Active | 1:50 | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |