Filter Your Search
1 - 10 of 135 results
|
PA1513.321NLT
Pulse Electronics Corporation
|
$1.1212 | Yes | Active | GENERAL PURPOSE INDUCTOR | 320 nH | 0.53 mΩ | 20 % | YES | 45 A | 5351 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6 PERCENT TOLERANCE | 130 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 13.46 mm | 12.95 mm | PULSE ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
PA1513.441NLT
Pulse Electronics Corporation
|
$1.1233 | Yes | Active | GENERAL PURPOSE INDUCTOR | 440 nH | 0.53 mΩ | 20 % | YES | 45 A | 5351 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6 PERCENT TOLERANCE | 130 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 13.46 mm | 12.95 mm | PULSE ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
PA1528ANL
Pulse Electronics Corporation
|
$1.3893 | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | compliant | EAR99 | LENGTH DIM INCLUDES TERMINAL ALSO | 12.07 mm | 57 V | 33 V | 17 mm | SURFACE MOUNT | 2 | 1 | 200 MHz | 15 V | 27 W | 28.9 µH | SMPS TRANSFORMER | 13 mm | |||||||||||||||||||||||||
|
PA1528NL
Pulse Electronics Corporation
|
$1.4077 | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 12.07 mm | 57 V | 33 V | 14 mm | SURFACE MOUNT | 2 | 1 | 200 MHz | 15 V | 27 W | 28.9 µH | SMPS TRANSFORMER | 17.65 mm | ||||||||||||||||||||||||
|
PA1528ANLT
Pulse Electronics Corporation
|
$2.0764 | Yes | Active | YES | 130 °C | -40 °C | TR | PULSE ELECTRONICS CORP | compliant | EAR99 | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 12.07 mm | 57 V | 33 V | 17.65 mm | SURFACE MOUNT | 2 | 1 | 200 MHz | 15 V | 27 W | 28.9 µH | SMPS TRANSFORMER | 14 mm | ||||||||||||||||||||||||
|
PA1528NLT
Pulse Electronics Corporation
|
$2.1470 | Yes | Active | YES | 130 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 12.07 mm | 57 V | 33 V | 14 mm | SURFACE MOUNT | 2 | 1 | 200 MHz | 15 V | 27 W | 28.9 µH | SMPS TRANSFORMER | 17.65 mm | |||||||||||||||||||||||
|
PA1576NLT
Pulse Electronics Corporation
|
$2.5300 | Yes | Active | YES | 130 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 12.07 mm | 68 V | 26 V | 14 mm | SURFACE MOUNT | 2 | 1 | 300 MHz | 3.3 V | 230.4 µH | SMPS TRANSFORMER | 17.65 mm | ||||||||||||||||||||||||
|
PA1576NL
Pulse Electronics Corporation
|
$2.7548 | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 12.07 mm | 68 V | 26 V | 14 mm | SURFACE MOUNT | 2 | 1 | 300 MHz | 3.3 V | 230.4 µH | SMPS TRANSFORMER | 17.65 mm | |||||||||||||||||||||||||
|
PA1558NLT
Pulse Electronics Corporation
|
$3.0982 | Yes | Active | YES | 130 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 57 V | 33 V | 29.21 mm | SURFACE MOUNT | 3 | 3 | 200 MHz | 5 V | 11.5 µH | SMPS TRANSFORMER | 21.84 mm | 3.3 V | |||||||||||||||||||||||
|
PA1558NL
Pulse Electronics Corporation
|
$3.3173 | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 57 V | 33 V | 29.21 mm | SURFACE MOUNT | 3 | 3 | 200 MHz | 5 V | 11.5 µH | SMPS TRANSFORMER | 21.84 mm | 3.3 V |