Filter Your Search
1 - 4 of 4 results
|
PA84A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 1 mV | 200 V/us | 10 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=1000) | YES | NO | -150 V | YES | 150 V/us | 150 V | MILITARY | 75000 | 100000 | O-MBFM-P8 | Not Qualified | 130 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA84A
Cirrus Logic
|
Check for Price | Yes | Transferred | 1 mV | 200 V/us | 10 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=1000) | YES | NO | -150 V | YES | 150 V/us | 150 V | MILITARY | 75000 | 100000 | O-MBFM-P8 | Not Qualified | e3 | 130 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA84ACE
Cirrus Logic
|
Check for Price | Yes | Transferred | 1 mV | 200 V/us | 10 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=1000) | YES | NO | -150 V | YES | 150 V/us | 150 V | MILITARY | 75000 | 100000 | O-MBFM-P8 | Not Qualified | 130 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA84ACE
Apex Microtechnology Inc
|
Check for Price | Active | 1 mV | 200 V/us | 10 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | -150 V | 150 V | MILITARY | 75000 | O-MBFM-P8 | Not Qualified | 130 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , | 2 | compliant | EAR99 | 8542.33.00.01 |