Filter Your Search
1 - 1 of 1 results
|
PALCE20V8L-15PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |