Filter Your Search
1 - 2 of 2 results
|
PBA75F-24-N
Cosel USA Inc
|
$84.9262 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 3.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 76.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 135 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
PBA75F-24-N1
Cosel USA Inc
|
$104.8100 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 3.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 76.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 135 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | Cosel |