Filter Your Search
1 - 6 of 6 results
|
PC352N1TJ00FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 90 % | 170 mW | 20 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PC352N1TJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 90 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, MINIFLAT-4 | ||||||||||
|
PC352N1
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 3.75 kV | 90 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | PLASTIC, MINIFLAT-4 | |||||||||||||
|
PC352N1J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 90 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, MINIFLAT-4 | ||||||||||
|
PC352N1T
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 3.75 kV | 90 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | PLASTIC, MINIFLAT-4 | |||||||||||||
|
PC352N1J000FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 90 % | 170 mW | 20 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs |