Filter Your Search
1 - 10 of 628 results
|
UPC817AL-C04C-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | UNISONIC TECHNOLOGIES CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
UPC817XG-D04-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | UNISONIC TECHNOLOGIES CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
UPC817AL-D04C-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | UNISONIC TECHNOLOGIES CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
PC81760.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | 8533.21.00.80 | EAR99 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 176 Ω | FIXED RESISTOR | 10 ppm/°C | 0.5 % | 300 V | |||||||||||||||||||||||
|
PC81720000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | 8533.21.00.80 | EAR99 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 172 kΩ | FIXED RESISTOR | 10 ppm/°C | 0.02 % | 300 V | |||||||||||||||||||||||
|
PC817X8J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||||||||||||||||||||||||
|
PC817AI
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | DIP-4 | |||||||||||||||||||||||||||||||
|
PC817SC1T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR, 13 INCH | CONTINENTAL DEVICE INDIA LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
PC817MQTUBE
Continental Device India Ltd
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | CONTINENTAL DEVICE INDIA LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
PC817X0NIP0F
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | TR, 13 INCH | SHARP CORP | unknown | Transistor Outputs |