Filter Your Search
1 - 10 of 902 results
|
PC8242201LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 4.22 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 1 % | 300 V | ||
|
PC82460000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 246 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC8243201LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 4.32 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 1 % | 300 V | ||
|
PC8248700.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 4.87 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.01 % | 300 V | ||
|
PC8244200.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 4.42 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.01 % | 300 V | ||
|
PC82427000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 42.7 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.02 % | 300 V | ||
|
PC8248.70.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 48.7 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC8242.70.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 42.7 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.5 % | 300 V | ||
|
PC824070.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 407 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.5 % | 300 V | ||
|
PC824901LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 2.49 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 1 % | 300 V |