Parametric results for: PCA82C250. under Network Interfaces

Filter Your Search

1 - 10 of 54 results

|
-
Manufacturer Part Number: pca82c250
Select parts from the table below to compare.
Compare
Compare
PCA82C250T/YM,112
NXP Semiconductors
$0.9498 Yes Obsolete 5 V BICMOS 1 INTERFACE CIRCUIT 1 70 µA AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
PCA82C250T/YM,118
NXP Semiconductors
$1.5123 Yes Not Recommended 5 V BICMOS 1 INTERFACE CIRCUIT 1 70 µA AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP EAR99
PCA82C250T/YM,115
NXP Semiconductors
$1.6692 Yes Not Recommended 5 V BICMOS 1 INTERFACE CIRCUIT 1 70 µA AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
935280866518
NXP Semiconductors
Check for Price Obsolete 5 V INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01
PCA82C250T/YMB,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V BIPOLAR 1 1 Gbps INTERFACE CIRCUIT 1 70 mA AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP, SOP8,.25 8 SOT96-1 unknown
PCA82C250T
Philips Semiconductors
Check for Price Yes Transferred 5 V BICMOS 1 CAN TRANSCEIVER AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
PCA82C250
NXP Semiconductors
Check for Price Yes Yes Active 5 V BICMOS 1 INTERFACE CIRCUIT 1 70 µA AUTOMOTIVE R-PDIP-T8 Not Qualified 125 °C -40 °C 250 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.2 mm NXP SEMICONDUCTORS DIP DIP, DIP8,.3 8 compliant 8542.39.00.01 NXP
PCA82C250T/N4M,118
NXP Semiconductors
Check for Price Yes Obsolete 5 V BIPOLAR 1 INTERFACE CIRCUIT 1 70 mA AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP, SOP8,.25 8 SOT96-1 unknown
PCA82C250T/N4,115
NXP Semiconductors
Check for Price Yes Obsolete 5 V BICMOS 1 INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 unknown 8542.39.00.01
PCA82C250TD-T
NXP Semiconductors
Check for Price Obsolete 5 V INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP, 8 unknown 8542.39.00.01